7SZ74

onsemi

Integrated Circuits (ICs) | Flip Flops

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
NC7WZ240K8X
NC7SZ74K8X
IC FF D-TYPE SNGL 1BIT US8
onsemi
2,751
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.21932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
US8
8-VFSOP (0.091", 2.30mm Width)
8-MicroPak
NC7SZ74L8X
IC FF D-TYPE SNGL 1BIT 8MICROPAK
onsemi
48,567
In Stock
175,000
Factory
1 : $1.07000
Cut Tape (CT)
5,000 : $0.21263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
8-MicroPak™
8-UFQFN
8-MicroPak
NC7SZ74L8X-L22185
IC FF D-TYPE SNGL 1BIT 8UQFN
onsemi
22
In Stock
1 : $1.14000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
8-UQFN (1.6x1.6)
8-UFQFN
US8
NC7SZ74K8X-L22236
IC FF D-TYPE SNGL 1BIT US8
onsemi
0
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.20621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
US8
8-VFSOP (0.091", 2.30mm Width)
Showing
of 4