ER6022

Omron Automation and Safety

Switches | Cable Pull Switches

Mfr Part #
Description
Stock
Package
Status
View Details
44506-5220
ER6022-021NE
SWITCH LIMIT 2NC 1NO 6A 120V
SWITCH LIMIT 2NC 1NO 6A 120V5
Bulk
-
ER6022-031N, 3N/C+1N/O, 1/2" NPT
ER6022-031N
ER6022-031N, 3N/C+1N/O, 1/2" NPT
ER6022-031N, 3N/C+1N/O, 1/2" NPT3
Bulk
-
ER6022-021M
ER6022-021M
ER6022-021M, 2N/C+1N/O, M20
ER6022-021M, 2N/C+1N/O, M201
Bulk
-
44506-5480
ER6022-022NEL
SWITCH LIMIT 2NC 2NO 6A 120V
SWITCH LIMIT 2NC 2NO 6A 120V1
Bulk
-
44506-5420
ER6022-021NEL
SWITCH LIMIT 2NC 1NO 6A 120V
SWITCH LIMIT 2NC 1NO 6A 120V0
Bulk
-
44506-5020
ER6022-021N
SWITCH LIMIT 2NC 1NO 6A 120V
SWITCH LIMIT 2NC 1NO 6A 120V0
Bulk
-
ER6022-022N, 2 N/C+2 N/O, 1/2" N
ER6022-022N
ER6022-022N, 2 N/C+2 N/O, 1/2" N
ER6022-022N, 2 N/C+2 N/O, 1/2" N0
Bulk
-
ER6022-031M, 3N/C+1N/O, M20
ER6022-031M
ER6022-031M, 3N/C+1N/O, M20
ER6022-031M, 3N/C+1N/O, M200
Bulk
-
ER6022-022M, 2 N/C+2 N/O, M20
ER6022-022M
ER6022-022M, 2 N/C+2 N/O, M20
ER6022-022M, 2 N/C+2 N/O, M200
Bulk
-
ER6022-021ML, 2N/C+1N/O, M20, LE
ER6022-021ML
ER6022-021ML, 2N/C+1N/O, M20, LE
ER6022-021ML, 2N/C+1N/O, M20, LE0
Bulk
-
ER6022-021NL 2N/C+1N/O 1/2" NPT
ER6022-021NL
ER6022-021NL 2N/C+1N/O 1/2" NPT
ER6022-021NL 2N/C+1N/O 1/2" NPT0
Bulk
-
ER6022-021ME 2N/C+1N/O M20 E STO
ER6022-021ME
ER6022-021ME 2N/C+1N/O M20 E STO
ER6022-021ME 2N/C+1N/O M20 E STO0
Bulk
-
ER6022-030ME, 3N/C, M20, E STOP,
ER6022-030ME
ER6022-030ME, 3N/C, M20, E STOP,
ER6022-030ME, 3N/C, M20, E STOP,0
Bulk
-
ER6022-030NE, 3N/C, 1/2" E STOP
ER6022-030NE
ER6022-030NE, 3N/C, 1/2" E STOP
ER6022-030NE, 3N/C, 1/2" E STOP0
Bulk
-
ER6022-021NL 2N/C+1N/O 1/2" NPT
ER6022-021NLAC
ER6022-021NL 2N/C+1N/O 1/2" NPT
ER6022-021NL 2N/C+1N/O 1/2" NPT0
Bulk
-