PXTA42

Nexperia USA Inc.

Discrete Semiconductor Products | Single Bipolar Transistors

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-89
PXTA42,115
TRANS NPN 300V 0.1A SOT89
Nexperia USA Inc.
8,114
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.23455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
300 V
500mV @ 2mA, 20mA
100nA (ICBO)
40 @ 30mA, 10V
1.3 W
50MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
Showing
of 1