PHB45NQ10

Nexperia USA Inc.

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
D2PAK SOT404
PHB45NQ10T,118
MOSFET N-CH 100V 47A D2PAK
Nexperia USA Inc.
3,483
In Stock
1 : $2.60000
Cut Tape (CT)
800 : $1.45504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
47A (Tc)
10V
25mOhm @ 25A, 10V
4V @ 1mA
61 nC @ 10 V
±20V
2600 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 1