BCX56

Nexperia USA Inc.

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-89
BCX56-16,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
347,138
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.12003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-16,135
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
17,789
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.10494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56TX
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
27,352
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.09709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
8,434
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.13844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-16,147
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
9,543
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.15815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-10TX
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
109,425
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.09886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-16TX
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
37,674
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.13805
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-16TF
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
22,354
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.12527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-10TF
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
8,916
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.11066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56,135
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
2,224
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.09757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-10,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
557
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.13822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
PBSS304NX-QX
BCX56TF
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
896
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.06832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-10,135
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
80
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.11423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
Showing
of 13