Connectors, Interconnects | PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : $1.49000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) Dia | 0.075" (1.91mm) Dia | 0.300" (7.62mm) | 0.100" (2.54mm) | 0.425" (10.80mm) | 0.125" (3.18mm) | 0.084" (2.13mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |