MIC29302

Microchip Technology

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MIC29302AWD-TR
MIC29302AWD-TR
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
3,148
In Stock
1 : $3.84000
Cut Tape (CT)
2,500 : $2.92231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.24V
15V
0.8V @ 3A
3A
20 mA
150 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
TO-263-5
MIC29302AWD
IC REG LINEAR POS ADJ 3A TO252-5
Microchip Technology
1,157
In Stock
1 : $3.84000
Tube
-
Tube
Active
Positive
Adjustable
1
16V
1.24V
15V
0.8V @ 3A
3A
20 mA
150 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-252-6, DPAK (5 Leads + Tab)
TO-252-5
TO-263-5
MIC29302WU-TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
5,410
In Stock
1 : $4.42000
Cut Tape (CT)
750 : $3.33540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
MIC29302WU
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
2,002
In Stock
1 : $4.42000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29302WT
IC REG LINEAR POS ADJ 3A TO220-5
Microchip Technology
1,220
In Stock
1 : $4.42000
Tube
-
Tube
Active
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Through Hole
TO-220-5
TO-220-5
TO-263-5
MIC29302AWU
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
494
In Stock
1 : $4.02000
Tube
-
Tube
Active
Positive
Adjustable
1
16V
1.24V
15V
0.8V @ 3A
3A
20 mA
150 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
MIC29302AWU-TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
95
In Stock
1 : $4.02000
Cut Tape (CT)
750 : $3.06000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.24V
15V
0.8V @ 3A
3A
20 mA
150 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-263-5
MIC29302BU
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
TO-220-5
MIC29302BT
IC REG LINEAR POS ADJ 3A TO220-5
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Through Hole
TO-220-5
TO-220-5
TO-263-5
MIC29302BU TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
26V
1.25V
25V
0.6V @ 3A
3A
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
Showing
of 10