MCP23S08

Microchip Technology

Integrated Circuits (ICs) | I/O Expanders

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18 SOIC
MCP23S08T-E/SO
IC XPNDR 10MHZ SPI 18SOIC
Microchip Technology
21,877
In Stock
1 : $2.28000
Cut Tape (CT)
1,100 : $1.83150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
18 SOIC
MCP23S08-E/SO
IC XPNDR 10MHZ SPI 18SOIC
Microchip Technology
3,159
In Stock
1 : $2.28000
Tube
-
Tube
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
20 TSSOP
MCP23S08T-E/SS
IC XPNDR 10MHZ SPI 20SSOP
Microchip Technology
12,783
In Stock
1 : $2.29000
Cut Tape (CT)
1,600 : $1.71680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
MCP23S08-E/SS
IC XPNDR 10MHZ SPI 20SSOP
Microchip Technology
3,635
In Stock
1 : $2.29000
Tube
-
Tube
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 QFN EP
MCP23S08T-E/ML
IC XPNDR 10MHZ SPI 20QFN
Microchip Technology
8,051
In Stock
1 : $2.44000
Cut Tape (CT)
3,300 : $1.96100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20 QFN EP
MCP23S08-E/ML
IC XPNDR 10MHZ SPI 20QFN
Microchip Technology
3,299
In Stock
1 : $2.44000
Tube
-
Tube
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
18-DIP
MCP23S08-E/P
IC XPNDR 10MHZ SPI 18DIP
Microchip Technology
14,348
In Stock
1 : $2.38000
Tube
-
Tube
Active
Not Verified
8
SPI
Yes
POR
Push-Pull
25mA
10 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Through Hole
18-DIP (0.300", 7.62mm)
18-PDIP
Showing
of 7