Integrated Circuits (ICs) | Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,951 In Stock | 1 : $3.88000 Cut Tape (CT) 1,600 : $2.94520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 13mA | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | - | - | ||
350 In Stock | 1 : $3.88000 Tube | - | Tube | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 13mA | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | - | - | ||
342 In Stock | 1 : $3.88000 Tube | - | Tube | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 13mA | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | - | - | ||
15,538 In Stock | 1 : $4.19000 Cut Tape (CT) 3,300 : $3.36700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 13mA | -40°C ~ 85°C | 20-VQFN Exposed Pad | 20-VQFN (5x5) | - | - | ||
505 In Stock | 1 : $4.19000 Tube | - | Tube | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 13mA | -40°C ~ 85°C | 20-VQFN Exposed Pad | 20-VQFN (5x5) | - | - | ||
0 In Stock Check Lead Time | 1,600 : $2.94520 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 13mA | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | - | - | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 15mA | -40°C ~ 85°C (TA) | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Automotive | AEC-Q100 | ||
0 In Stock | Active | - | Tube | Active | Not Verified | USB | Bridge, USB to SPI | SPI | USB 2.0 | 3.3V ~ 5.5V | 15mA | -40°C ~ 85°C (TA) | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Automotive | AEC-Q100 |