RST-5000

MEAN WELL USA Inc.

Power Supplies - External/Internal (Off-Board) | AC DC Converters

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RST-5000
RST-5000-48
AC/DC CONVERTER 48V 5040W
MEAN WELL USA Inc.
148
In Stock
1 : $2,308.67000
Box
Box
Active
Enclosed
1
196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase)
48V
-
-
-
-
105 A
5040W
ITE (Commercial)
3 kV
91%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense
Chassis Mount
18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm)
CB, CE, cURus, TUV
RST-5000
RST-5000-24
AC/DC CONVERTER 24V 4800W
MEAN WELL USA Inc.
34
In Stock
1 : $2,308.67000
Box
Box
Active
Enclosed
1
196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase)
24V
-
-
-
-
200 A
4800W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense
Chassis Mount
18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm)
CB, CE, cURus, TUV
RST-5000
RST-5000-36
AC/DC CONVERTER 36V 4968W
MEAN WELL USA Inc.
10
In Stock
1 : $2,308.67000
Box
Box
Active
Enclosed
1
196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase)
36V
-
-
-
-
138 A
4968W
ITE (Commercial)
3 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense
Chassis Mount
18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm)
CB, CE, cURus, TUV
Showing
of 3