IRM-45

MEAN WELL USA Inc.

Power Supplies - Board Mount | AC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-45
IRM-45-12
AC/DC CONVERTER 12V 46W
MEAN WELL USA Inc.
5,879
In Stock
1 : $20.87000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
12V
-
-
-
3.8A
46 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
87.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
IRM-45
IRM-45-24
AC/DC CONVERTER 24V 46W
MEAN WELL USA Inc.
3,341
In Stock
1 : $20.87000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
24V
-
-
-
1.9A
46 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
89.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
IRM-45
IRM-45-15
AC/DC CONVERTER 15V 45W
MEAN WELL USA Inc.
208
In Stock
1 : $23.41000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
15V
-
-
-
3A
45 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
83%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
IRM-45
IRM-45-5
AC/DC CONVERTER 5V 40W
MEAN WELL USA Inc.
124
In Stock
1 : $23.49000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
5V
-
-
-
8A
40 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
83.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
IRM-45
IRM-45-48
AC/DC CONVERTER 48V 45W
MEAN WELL USA Inc.
52
In Stock
1 : $23.34000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
48V
-
-
-
940mA
45 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
90.5%
Through Hole
4-DIP Module
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
CB, CE, cURus, TUV
Showing
of 5