SPX1117

MaxLinear, Inc.

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223
SPX1117M3-L-3-3/TR
IC REG LINEAR 3.3V 800MA SOT223
MaxLinear, Inc.
30,620
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.24472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-5-0/TR
IC REG LINEAR 5V 800MA SOT223
MaxLinear, Inc.
5,049
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.20853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SPX1117M3-L/TR
SPX1117M3-L/TR
IC REG LIN POS ADJ 800MA SOT223
MaxLinear, Inc.
2,553
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.24472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.25V
15V
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-2-5/TR
IC REG LINEAR 2.5V 800MA SOT223
MaxLinear, Inc.
6,922
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.20853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-1-8/TR
IC REG LINEAR 1.8V 800MA SOT223
MaxLinear, Inc.
2,225
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.20853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-1-5/TR
IC REG LINEAR 1.5V 800MA SOT223
MaxLinear, Inc.
0
In Stock
Check Lead Time
2,500 : $0.20853
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
20V
1.5V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L
IC REG LIN POS ADJ 800MA SOT223
MaxLinear, Inc.
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key
Positive
Adjustable
1
20V
1.25V
15V
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-1-5
IC REG LINEAR 1.5V 800MA SOT223
MaxLinear, Inc.
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key
Positive
Fixed
1
20V
1.5V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-3-3
IC REG LINEAR 3.3V 800MA SOT223
MaxLinear, Inc.
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-5-0
IC REG LINEAR 5V 800MA SOT223
MaxLinear, Inc.
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key
Positive
Fixed
1
20V
5V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-1-8
IC REG LINEAR 1.8V 800MA SOT223
MaxLinear, Inc.
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key
Positive
Fixed
1
20V
1.8V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223
SPX1117M3-L-2-5
IC REG LINEAR 2.5V 800MA SOT223
MaxLinear, Inc.
0
In Stock
Discontinued at Digi-Key
-
Tube
Discontinued at Digi-Key
Positive
Fixed
1
20V
2.5V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TO-263-3, TS3B
SPX1117T-L
IC REG LIN POS ADJ 800MA TO263-3
MaxLinear, Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Adjustable
1
20V
1.25V
15V
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
TO-263-3, TS3B
SPX1117T-L/TR
IC REG LIN POS ADJ 800MA TO263-3
MaxLinear, Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Adjustable
1
20V
1.25V
15V
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
TO-263-3, TS3B
SPX1117T-L-3-3
IC REG LINEAR 3.3V 800MA TO263-3
MaxLinear, Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
TO-263-3, TS3B
SPX1117T-L-3-3/TR
IC REG LINEAR 3.3V 800MA TO263-3
MaxLinear, Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263-3
Showing
of 16