Integrated Circuits (ICs) | Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,055 In Stock | 1 : $1.15000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
13,050 In Stock | 1 : $1.24000 Cut Tape (CT) 12,000 : $0.76886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
10,725 In Stock | 1 : $1.35000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
2,940 In Stock | 1 : $1.72000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
40,627 In Stock | 1 : $0.89000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
625 In Stock | 1 : $1.41000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | 6 ns | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | 5,000 : $0.80470 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 16Mbit | 4M x 4, 8M x 2, 16M x 1 | SPI - Quad I/O | 80 MHz | 100µs, 3.6ms | 6 ns | 2.3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-UDFN Exposed Pad | 8-USON (4x3) | |||
0 In Stock Check Lead Time | 12,000 : $0.83041 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 16Mbit | 4M x 4, 8M x 2, 16M x 1 | SPI - Quad I/O | 80 MHz | 100µs, 3.6ms | 6 ns | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-USON (2x3) | |||
0 In Stock | Active | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 16Mbit | 2M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |