MX25L8006

Macronix

Integrated Circuits (ICs) | Memory

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MX25L8006EM2I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
40,473
In Stock
1 : $0.75000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
8-SOIC
MX25L8006EM1I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
18,153
In Stock
1 : $0.95000
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-UDFN Exposed Pad Pkg
MX25L8006EZUI-12G
IC FLASH 8MBIT SPI 86MHZ 8USON
Macronix
91,211
In Stock
1 : $0.92000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-USON (4x4)
8-SOIC
MX25L8006EM1J-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
4,225
In Stock
1 : $1.01000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-WSON
MX25L8006EZNI-12G
IC FLASH 8MBIT SPI 86MHZ 8WSON
Macronix
2,004
In Stock
1 : $1.08000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-DIP
MX25L8006EPI-12G
IC FLASH 8MBIT SPI 86MHZ 8DIP
Macronix
0
In Stock
3,600 : $0.75243
Tube
Tube
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI
86 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 6