LTV-816

Lite-On Inc.

Isolators | Transistor, Photovoltaic Output Optoisolators

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-816S
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
43,018
In Stock
1 : $0.61000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
LTV-816S-TA1
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
199,486
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.18565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
LTV-816
OPTOISOLATR 5KV TRANSISTOR 4-DIP
Lite-On Inc.
40,282
In Stock
1 : $0.58000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
4-SMD Pkg
LTV-816S-TA
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
10,000
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.18565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATR 5KV TRANSISTOR 4SMD
LTV-816S-TA1-D
OPTOISOLATR 5KV TRANSISTOR 4SMD
Lite-On Inc.
4,996
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.18700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATR 5KV TRANSISTOR 4SMD
LTV-816S-TA1-C
OPTOISOLATR 5KV TRANSISTOR 4SMD
Lite-On Inc.
670
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.19555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
9-4-DIP 10.16MM
LTV-816M
OPTOISOLATR 5KV TRANSISTOR 4-DIP
Lite-On Inc.
0
In Stock
5,000 : $0.14126
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Through Hole
4-DIP (0.400", 10.16mm)
4-DIP
OPTOISOLATR 5KV TRANSISTOR 4SMD
LTV-816S-B
OPTOISOLATR 5KV TRANSISTOR 4SMD
Lite-On Inc.
0
In Stock
5,000 : $0.15135
Tube
Tube
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATR 5KV TRANSISTOR 4-SMD
LTV-816S-TA1-A
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
0
In Stock
5,000 : $0.15583
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATR 5KV TRANSISTOR 4SMD
LTV-816S-TA1-B
OPTOISOLATR 5KV TRANSISTOR 4SMD
Lite-On Inc.
0
In Stock
5,000 : $0.15583
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 10