Discrete Semiconductor Products | Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,509 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.15066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 480 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
11,987 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.16199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 30 µA @ 40 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.15807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 40 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 125°C | ||
0 In Stock | Active | Tape & Reel (TR) | Active | Schottky | 40 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C |