B6B-PH-S

JST Sales America Inc.

Connectors, Interconnects | Headers, Male Pins

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B6B-PH-SM4-TB(LF)(SN)
B6B-PH-SM4-TB
CONN HEADER SMD 6POS 2MM
JST Sales America Inc.
9,393
In Stock
1 : $1.24000
Cut Tape (CT)
1,000 : $0.68508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
455-3363-2-ND
B6B-PH-SM4-TBT
CONN HEADER SMD 6POS 2MM
JST Sales America Inc.
38,065
In Stock
1 : $1.48000
Cut Tape (CT)
1,000 : $0.81367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.130" (3.30mm)
-
-
0.260" (6.60mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA6T), Nylon 6T
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
2A
100V
Showing
of 2