IRFH8318

Infineon Technologies

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
IRFH8318TRPBF
MOSFET N-CH 30V 27A/120A PQFN
Infineon Technologies
19,394
In Stock
1 : $1.45000
Cut Tape (CT)
4,000 : $0.41958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
27A (Ta), 120A (Tc)
4.5V, 10V
3.1mOhm @ 20A, 10V
2.35V @ 50µA
41 nC @ 10 V
±20V
3180 pF @ 10 V
-
3.6W (Ta), 59W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PQFN (5x6)
8-PowerTDFN
Showing
of 1