IR2153

Infineon Technologies

Integrated Circuits (ICs) | Gate Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IR2153STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,228
In Stock
1 : $2.62000
Cut Tape (CT)
2,500 : $1.18456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IR2153SPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
5,195
In Stock
1 : $2.77000
Tube
-
Tube
Not For New Designs
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
IR2153PBF
IC GATE DRVR HALF-BRIDGE 8DIP
Infineon Technologies
5,327
In Stock
1 : $2.80000
Tube
-
Tube
Not For New Designs
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
IR2153DPBF
IC GATE DRVR HALF-BRIDGE 8DIP
Infineon Technologies
4,288
In Stock
1 : $3.77000
Tube
-
Tube
Last Time Buy
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
IR2153D
IC GATE DRVR HALF-BRIDGE 8DIP
Infineon Technologies
0
In Stock
200 : $3.04310
Tube
-
Tube
Obsolete
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
IR2153
IC GATE DRVR HALF-BRIDGE 8DIP
Infineon Technologies
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
IR2153S
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IR2153STR
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15.6V
-
-
RC Input Circuit
600 V
80ns, 45ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 8