ESD114

Infineon Technologies

Circuit Protection | Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSLP-2-1
ESD114U102ELE6327XTMA1
TVS DIODE 5.3VWM 28VC TSLP-2-19
Infineon Technologies
110,591
In Stock
1 : $0.62000
Cut Tape (CT)
15,000 : $0.10928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
5.3V (Max)
6V
28V (Typ)
3A (8/20µs)
-
No
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-19
TSSLP-2
ESD114U102ELSE6327XTSA1
TVS DIODE 5.3VWM 28VC TSSLP-2-3
Infineon Technologies
0
In Stock
653,765
Marketplace
15,000 : $0.11992
Tape & Reel (TR)
3,842 : $0.11840
Bulk
-
Tape & Reel (TR)
Bulk
Not For New Designs
Zener
1
5.3V (Max)
6V
28V (Typ)
3A (8/20µs)
-
No
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
Showing
of 2