RF and Wireless | RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426 In Stock | 1 : $19.45000 Cut Tape (CT) 500 : $10.91106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | 8DPSK, DQPSK, GFSK | 2.402GHz ~ 2.48GHz | 6Mbps | 12dBm | -96.5dBm | I2C, I2S, PCM, SPI, UART | Integrated, Trace | - | 512kB Flash | 2.3V ~ 3.6V | 26.4mA | 60.3mA | Surface Mount | -30°C ~ 85°C (TA) | 19-SMD Module |