Connectors, Interconnects | USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,195 In Stock | 1 : $1.78000 Tray | Tray | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Pick and Place | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
46,460 In Stock | 1 : $1.88000 Tray | Tray | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
14,762 In Stock | 1 : $2.95000 Bag | Bag | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
320 In Stock | 1 : $2.38000 Cut Tape (CT) 400 : $1.11000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
229 In Stock | 1 : $2.78000 Cut Tape (CT) 200 : $1.87855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
188 In Stock | 1 : $3.55000 Cut Tape (CT) 200 : $1.66500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Plug | USB 2.0 | Surface Mount, Through Hole | Flange, Vertical | Solder | - | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded |