TR9KZ3000

GlobTek, Inc.

Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
TR9KZ3000USBCPPS(R6B)
TR9KZ3000USBCPPS(R6B)
AC/DC DESKTOP ADAPTER 5V-11V 60W
GlobTek, Inc.
11
In Stock
1 : $67.11000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5V, 5.8V, 9V, 12V, 15V, 20V, 3.6V ~ 11V
4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A, 4A
60 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 1
-10°C ~ 40°C
USB C Power Delivery (PD)
59" (1.50m)
IEC 320-C8
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
60601-1; 60950-1; 62368-1
TR9KZ3000USBCFG2R6B
TR9KZ3000USBCFG2R6B
AC/DC DESKTOP ADAPTER 5V-20V 60W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $51.38000
Bulk
Bulk
Active
International
Desktop (Class II)
Cord (Sold Separately)
90 ~ 264 VAC
5V, 5.8V, 9V, 12V, 15V, 20V
4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A
60 W
75mW (Max)
-
ITE (Commercial), Medical
Level VI, CoC Tier 2
-10°C ~ 50°C
USB C Power Delivery (PD)
59" (1.50m)
IEC 320-C8
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 2