Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : $25.38000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3.6A | 18 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | USB C | 47.2" (1.20m) | IEC 320-C14 | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
214 In Stock | 1 : $21.55000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3.6A | 18 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
106 In Stock | 1 : $23.43000 Bulk | - | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3.6A | 18 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 1 | -20°C ~ 40°C | USB A Receptacle | 39.4" (1.00m) | IEC 320-C14 | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 60335-1; 60601-1; 60950-1; 62368-1 | ||
0 In Stock Check Lead Time | 1 : $21.55000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3.6A | 18 W | 75mW (Max) | Positive Center | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $23.47000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 3.6A | 18 W | 75mW (Max) | - | Household Appliances, ITE (Commercial), Medical | Level VI | -20°C ~ 40°C | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | 47.2" (1.20m) | IEC 320-C14 | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |