Discrete Semiconductor Products | Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $7.83000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1,000 : $5.53520 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - |