Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,263 In Stock | 1 : $34.47000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
0 In Stock Check Lead Time | 1,000 : $26.70615 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 96A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 459W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |