Cables, Wires - Management | Cable Supports and Fasteners
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 1 : $2.03000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.551" (14.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Black | 1.437" (36.50mm) | 0.630" (16.00mm) | 0.768" (19.50mm) | - | - | UL94 V-2 | Rubber Based | - |