EPC2308

EPC

Discrete Semiconductor Products | Single FETs, MOSFETs

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EPC2308ENGRT
EPC2308ENGRT
TRANS GAN 150V .006OHM 3X5PQFN
EPC
47,032
In Stock
1 : $9.74000
Cut Tape (CT)
3,000 : $3.88500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
150 V
48A (Tc)
5V
6mOhm @ 15A, 5V
2.5V @ 5mA
13.8 nC @ 5 V
+6V, -4V
2103 pF @ 75 V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
7-QFN (3x5)
7-PowerWQFN
Showing
of 1