Fans, Blowers, Thermal Management | DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,238 In Stock | 1 : $56.05000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 65.0dB(A) | 32.4 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
1,072 In Stock | 1 : $57.08000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 107.3 CFM (3.00m³/min) | 1.368 in H2O (340.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 61.0dB(A) | 18.48 W | 7500 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
364 In Stock 90 Factory | 1 : $65.96000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 107.3 CFM (3.00m³/min) | 1.368 in H2O (340.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 61.0dB(A) | 18.48 W | 7500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
2,865 In Stock | 1 : $59.42000 Tray | Tray | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 32.4 W | 9000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
888 In Stock | 1 : $65.40000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 65.0dB(A) | 32.4 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
24 In Stock | 1 : $44.04000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 107.3 CFM (3.00m³/min) | 1.368 in H2O (340.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 61.0dB(A) | 18.48 W | 7500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
0 In Stock Check Lead Time | 1 : $43.94000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 86.4 CFM (2.42m³/min) | 0.898 in H2O (223.7 Pa) | Ball | Tubeaxial | - | 55.5dB(A) | 10.8 W | 6100 RPM | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
0 In Stock Check Lead Time | 180 : $33.26956 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 79.4 CFM (2.22m³/min) | 0.767 in H2O (191.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 53.0dB(A) | 8.64 W | 5600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
0 In Stock Check Lead Time | 180 : $34.77744 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 65.0dB(A) | 32.4 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
0 In Stock Check Lead Time | 180 : $34.77744 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 65.0dB(A) | 32.4 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 79.4 CFM (2.22m³/min) | 0.767 in H2O (191.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 53.0dB(A) | 8.64 W | 5600 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) |