Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock 80 Factory | 1 : $24.21000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C8 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
115 In Stock | 1 : $29.32000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 19V | 3.2A | 61 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C8 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
92 In Stock | 1 : $25.17000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 19V | 3.2A | 61 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C6 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
22 In Stock | 1 : $32.62000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C6 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
23 In Stock | 1 : $26.67000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C8 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
33 In Stock | 1 : $32.06000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 15V | 4A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C8 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
0 In Stock Check Lead Time | 1 : $34.13000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C6 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
4 In Stock | 1 : $32.50000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 15V | 4A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C6 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 |