Cables, Wires | Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,851 In Stock | 1 : $3.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Blue | UL Style 1332 | - | - | - | |||
3,030 In Stock | 1 : $4.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | - | - | |||
2,665 In Stock | 1 : $4.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green | UL Style 1332 | - | - | - | |||
2,472 In Stock | 1 : $4.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | - | - | |||
2,287 In Stock | 1 : $4.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | White | UL Style 1332 | - | - | - | |||
1,268 In Stock | 1 : $4.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green, Yellow | UL Style 1332 | - | - | - | |||
3,665 In Stock | 1 : $3.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Orange | UL Style 1332 | - | - | - | |||
3,660 In Stock | 1 : $3.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Yellow | UL Style 1332 | - | - | - | |||
3,995 In Stock | 1 : $4.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Gray | UL Style 1332 | - | - | - |