supplier
product
CBM150S 150 W AC/DC Brick Power Supply
Cincon low-profile 150 W industrial AC/DC brick fanless power supply

Cincon CBM150S series fanless AC/DC power supplies deliver 150 W in a slim full-brick form factor with a height of just 19.7 mm. This series is certified to IEC/UL/EN 62368-1 3rd Edition safety standards and operates with a wide input range of 90 VAC to 264 VAC or 120 VDC to 370 VDC. The series is available in six output options: 12 VDC, 24 VDC, 28 VDC, 36 VDC, 48 VDC, and 54 VDC. The CBM150S offers system engineers a comprehensive solution complete with built-in EMI filtering that meets EN 55032 Class B standards.

Notable features include a maximum low leakage current of 0.75 mA, high efficiency up to 93%, and a broad operating temperature range of -40°C to +90°C. It is designed to function at altitudes up to 5,000 m with low no-load input power consumption under 0.5 W (0.7 W for the 54 V model). The series also boasts a long MTBF of 350k hours. The CBM150S is fully protected with output overcurrent protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP), and short-circuit protection. It meets EMC compliance with EN 55032 Class B and CISPR/FCC Class B standards.

Ideal for industrial and ITE applications such as automation equipment, test instruments, telecom, and network devices, the slim 0.78” profile makes the CBM150S a perfect choice for installations with space constraints.

  • Output power: 150 W
  • Input range: 90 VAC to 264 VAC or 120 VDC to 370 VDC
  • Efficiency to 93%
  • No-load power consumption: <0.5 W
  • Operating temperature: -40°C to +90°C
  • OCP, OVP, OTP, and continuous short-circuit protection
  • Output voltage sense
  • Operating altitude to 5,000 m
  • IEC/UL/EN 62368-1 3rd Edition approvals
  • EN 55032 and CISPR/FCC Class B approvals
  • Low-profile 19.7 mm height
  • Built-in EMI filters, bulk capacitor, and output capacitors