Switches | Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,128 In Stock | 1 : $1.23000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 3.23mm | Side Actuated | PC Pin | 8.00mm x 8.00mm | Non-Illuminated | - | - | 300gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
968 In Stock | 1 : $2.71000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.01A @ 50VDC | Standard | Through Hole, Right Angle | - | 3.23mm | Side Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP60 - Dust Tight | - | -40°C ~ 125°C | |||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 2,500 : $0.60174 Bulk | Bulk | Obsolete | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 3.23mm | Side Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP40 | - | -40°C ~ 90°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 3.23mm | Side Actuated | PC Pin | 8.00mm x 8.00mm | Non-Illuminated | - | - | 300gf | IP60 - Dust Tight | - | -40°C ~ 90°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | SPST-NO | Off-Mom | 0.01A @ 50VDC | Standard | Through Hole, Right Angle | - | 3.23mm | Side Actuated | PC Pin | 7.40mm x 7.40mm | Non-Illuminated | - | - | 300gf | IP60 - Dust Tight | - | -40°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |