Switches | Rotary Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : $10.74000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Splashproof Bushing Seal | 20.83mm | |||
120 In Stock | 1 : $13.59000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | - | 20.83mm | |||
51 In Stock | 1 : $11.31000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | - | 14.48mm | |||
19 In Stock | 1 : $11.75000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount, Through Hole | PC Pin | Epoxy Sealed Terminals | 14.48mm | |||
0 In Stock Check Lead Time | 72 : $10.03667 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Epoxy Sealed Terminals, Splashproof Bushing Seal | 20.83mm | |||
0 In Stock | Active | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Silver | Panel Mount | Solder Lug | Epoxy Sealed Terminals | 20.83mm | |||
0 In Stock Check Lead Time | 72 : $14.93833 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm | |||
0 In Stock Check Lead Time | 72 : $15.18722 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 20 V | 20 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Copper Alloy | Gold | Panel Mount | Solder Lug | - | 20.83mm | |||
0 In Stock | Active | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 2.5A (AC), 350mA (DC) | 125 V | 125 V | Flatted (6.35mm Dia) | 12.70mm | 30° | Silver (Ag) | Gold | Panel Mount, Through Hole | PC Pin | Modular Base | 14.48mm |