Connectors, Interconnects | Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
278 In Stock | 1 : $45.47000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 120°C | |||
20 In Stock | 1 : $43.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 120°C | |||
15 In Stock 791 Marketplace | 1 : $30.15000 Bulk | Bulk Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 120°C | |||
50 In Stock | 1 : $31.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | -40°C ~ 120°C | |||
16 In Stock | 1 : $39.75000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -40°C ~ 120°C | |||
0 In Stock | 25 : $15.00000 Bulk | Bulk | Obsolete | Receptacle, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
0 In Stock | 25 : $15.55840 Bulk | Bulk | Obsolete | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
0 In Stock | 25 : $16.30680 Bulk | Bulk | Obsolete | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
0 In Stock | 25 : $17.41920 Bulk | Bulk | Obsolete | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $25.25467 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $25.25467 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $26.20433 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $26.20433 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $26.20433 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 50 : $26.63740 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 50 : $26.63740 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $27.52500 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $29.33267 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $29.33267 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 30 : $29.33267 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut, UV Resistant | Unshielded | 16A | 277VAC/DC | 0.354" ~ 0.394" (9.00mm ~ 10.00mm) | -40°C ~ 120°C |