Optoelectronics | LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,852 In Stock | 1 : $2.31000 Cut Tape (CT) 3,000 : $0.73110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 80mcd Red, 50mcd Green, 60mcd Blue | Rectangle with Domed Top | 2.10mm x 1.00mm | 1.9V Red, 2V Green, 3.4V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° Red, 125° Green, 125° Blue | Surface Mount, Right Angle | 626nm Red, 572nm Green, 470nm Blue | 637nm Red, 570nm Green, 468nm Blue | - | 4-SMD, No Lead | Chip LED | 2.50mm L x 1.00mm W | 1.00mm |