ACPL-217

Broadcom Limited

Isolators | Transistor, Photovoltaic Output Optoisolators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOIC
ACPL-217-50BE
OPTOISOLATOR 3.75KV TRANS 4SO
Broadcom Limited
33,005
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.33004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-500E
OPTOISOLATOR 3.75KV TRANS 4SOIC
Broadcom Limited
30,090
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.33004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-50DE
OPTOISOLATOR 3.75KV TRANS 4-SO
Broadcom Limited
22,511
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.33004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-50AE
OPTOISOLATOR 3.75KV TRANS 4SO
Broadcom Limited
4,035
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.33004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
80% @ 5mA
160% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-560E
OPTOISOLATOR 3.75KV TRANS 4SO
Broadcom Limited
20,854
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.35511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-56BE
OPTOISOLATOR 3.75KV TRANS 4SO
Broadcom Limited
15,130
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.35511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-56CE
OPTOISOLATOR 3.75KV TRANS 4SOIC
Broadcom Limited
9,690
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.37915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
400% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-50CE
OPTOISOLATOR 3.75KV TRANS 4SOIC
Broadcom Limited
3,743
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.32927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
200% @ 5mA
400% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-56AE
OPTOISOLATOR 3.75KV TRANS 4SOIC
Broadcom Limited
27,574
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.35511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
80% @ 5mA
160% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
4-SOIC
ACPL-217-56DE
OPTOISOLATOR 3.75KV TRANS 4SOIC
Broadcom Limited
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
21,000 : $0.30987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SO
Showing
of 10