Optoelectronics | Panel Indicators, Pilot Lights
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,727 In Stock | 1 : $5.25000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Domed Top | 25mcd | 568nm | 40° | Wire Leads - 12" (304.80mm) | - | - |