Connectors, Interconnects | IC Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock | 1 : $4.01000 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 336 : $2.21530 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 139 : $5.38122 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Surface Mount | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 144 : $5.76993 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 96 : $7.41260 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 96 : $7.49792 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 96 : $8.09438 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 87 : $8.17943 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 84 : $8.54881 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 75 : $10.04507 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 67 : $10.65045 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 64 : $12.32609 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 58 : $12.43966 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock Check Lead Time | 42 : $16.09000 Bulk | Bulk | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass | Polyamide (PA46), Nylon 4/6, Glass Filled | - |