Integrated Circuits (ICs) | Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $336.52000 Tube | - | Tube | Active | 14 | 250M | 2 | Differential | JESD204B | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
52 In Stock | 1 : $309.57000 Tube | - | Tube | Active | 14 | 250M | 2 | Differential | JESD204B | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : $259.14800 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 250M | 2 | Differential | JESD204B | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : $285.04800 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 250M | 2 | Differential | JESD204B | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount |