if (Model.NotificationsEnabled) { }
supplier
product
LT8349 2-Phase Low IQ Synchronous Boost Converter
Analog Devices synchronous boost converters minimize EMI emissions and allow high efficiency over a wide load range

The Analog Devices LT8349 is a 2-phase single output synchronous boost converter that drives two internal N-channel power MOSFET stages out-of-phase. Multi-phase operation reduces input and output capacitor requirements and allows the use of smaller inductors than its single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses, and eases thermal requirements, enabling high-power boost applications.

The LT8349 features Stage Shedding and selectable burst mode operation at light load conditions, allowing high efficiency over a wide load range. It features optional spread spectrum frequency modulation (SSFM) to minimize EMI emissions. The LT8349 integrates 8 V/6 A power switches that operate at a fixed switching frequency programmable between 300 kHz and 4 MHz and are synchronizable to an external clock. The converter also features output soft-start and output overvoltage lockout.

The EVAL-LT8349-BZ evaluation board provides a proven design to evaluate the LT8349 synchronous boost converter. The application circuit is configured to demonstrate optimum performance and component size. Using the board layout example that is optimized for conducted, radiated EMI, and thermal performance will help ensure the designer sees similar performance in their system. The evaluation board is configured to run at 2 MHz per phase with a 6 V output voltage from an input voltage range of 2.5 V to 4.5 V and to deliver up to 5 A load current when VIN is 4.5 V. It features an adjustable input undervoltage lockout, external clock synchronization, thermal shutdown, selectable mode of operation, and selectable burst mode peak current.

  • Input voltage range: 2.5 V to 5.5 V
  • Output voltage programmable up to 8 V
  • 2-phase operation reduces required input/output capacitance and supply-induced noise
  • Synchronous operation for high-efficiency and reduced-heat dissipation
  • Stage Shedding and optional burst mode operation for high efficiency at light load
  • Low VIN pin quiescent current
    • 0.5 µA in shutdown
    • 15 µA in burst mode operation
  • Integrated 8 V/6 A synchronous power switches
  • Adjustable and synchronizable: 300 kHz to 4 MHz
  • Burst mode or forced continuous operation at light load
  • Accurate 1 V Enable pin threshold
  • Small 1.9 mm x 2.6 mm WLCSP package