Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152 In Stock | 1 : $15.51000 Tube | Tube | Active | General Purpose | 2 | - | 50V/µs | 23 MHz | 420 nA | 250 µV | 4.75mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
4,675 In Stock | 1 : $16.43000 Cut Tape (CT) 2,500 : $7.28900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 50V/µs | 23 MHz | 420 nA | 250 µV | 4.75mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
317 In Stock | 1 : $16.43000 Tube | Tube | Active | General Purpose | 2 | - | 50V/µs | 23 MHz | 420 nA | 250 µV | 4.75mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
24 In Stock | 1 : $25.29000 Tube | Tube | Active | General Purpose | 2 | - | 50V/µs | 23 MHz | 420 nA | 125 µV | 4.75mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | Active | Tube | Active | General Purpose | 2 | - | 50V/µs | 23 MHz | 420 nA | 250 µV | 4.75mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |