The ADuM4195-1 is an isolation amplifier based on Analog Devices, Inc., iCoupler® technology. The ADuM4195-1 has very low offset and gain error, making it ideal for many isolated voltage sensing applications.
Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and is unstable at high temperatures, the ADuM4195-1 transfer function does not change over its lifetime, and is stable over a wide temperature range of −40°C to +125°C.
The ADuM4195-1 has been certified to provide galvanic isolation up to 5 kVRMS according to UL1577.
The ADuM4195-1 is packaged in a small 8-lead wide body SOIC package with increased creepage.
- Wide input/output range 0.25 V to 4.3 V (typical)
- High-impedance input for isolated voltage measurement
- Fixed gain = 1
- Low offset error and drift: ±5 mV (maximum) at 25°C and −22 μV/°C (typical)
- Low gain error and drift: ±0.5% (maximum) and ±42 ppm/°C (maximum)
- Voltage-supply range
- VDD1: 4.5 V to 5.5 V
- VDD2: 4.5 V to 5.5 V
- Bandwidth: 210 kHz
- Isolation voltage: 5000 VRMS
- Safety and regulatory approvals (pending)
- UL recognition: 5000 VRMS for 1 minute per UL 1577
- CSA component acceptance notice #5A
- VDE certificate of conformity
- DIN V VDE V 0884-11 (VDE V 0884-11)
- VIORM = 1401 VPEAK
- Wide temperature range
- -40°C to +125°C ambient operation
- 150°C maximum junction temperature
- AEC-Q100 qualified for automotive applications