The Analog Devices MAX9295 serializer converts single- or dual-port MIPI CSI-2 data streams to GMSL2 or GMSL1 while sending and receiving control channel data, enabling full-duplex single-wire transmission of forward video and bidirectional control data over cables in excess of 15 m in length. In GMSL2 mode, the device operates at a fixed rate of 3 Gbps or 6 Gbps in the forward direction and 187.5 Mbps in the reverse direction. In GMSL1 mode, the MAX9295D can be paired with first-generation 3.12 Gbps or 1.5 Gbps GMSL1 deserializers or it can also operate up to 4.5 Gbps with GMSL2 deserializers configured for GMSL1 mode. Operation is specified over the automotive temperature range of -40°C to +105°C and the device is AEC-Q100 Grade 2 qualified. The cable can be coaxial or shielded twisted pair (STP).
The MAX9295DHSDEVKIT# coax/HSD evaluation kit provides a reliable platform for evaluating the MAX9295 serializer using a standard FAKRA coax cable or HSD-STQ cable. The serializer device supports high-bandwidth gigabit multimedia serial links (GMSL2/GMSL1) and offers spread spectrum and full-duplex control channel features. The evaluation kit includes a simple-to-use Windows 10-compatible graphical user interface (GUI) for utilizing device features. For complete GMSL evaluation using a standard FAKRA coax cable or HSD-STQ cable, order the MAX9295D coax/HSD EV kit along with a deserializer board.
- Dual 4-lane MIPI CSI-2 v1.3 ports
- MIPI D-PHY v1.2 at 80 Mbps
- 2.5 Gbps per lane
- 4-channel CSI-2 virtual channel support
- Support for RAW8/10/12/14/16/20, RGB565/666/888, and YUV8-bit/10-bit data types
- CSI-2 inputs in GMSL2 mode accept cameras with different video timing and resolution
- CSI-2 ECC and checksum error detection and flagging
- CSI-2 lane reassignment and polarity flip
- Selectable GMSL2 at 3 Gbps/6 Gbps or backward-compatible GMSL1 mode
- Operates up to 4.5 Gbps with GMSL2 deserializers in GMSL1 mode
- 187.5 Mbps reverse link for reduced-size power-over-cable (PoC) filter
- Forward- and reverse-channel PRBS for BER testing of serial link
- Reverse-channel eye-opening monitor for continuous link-margin diagnosis
- Reverse-channel adaptive equalization allows coax cable longer than 15 m with multiple inline connectors
- Crosspoint switch remaps input to any desired deserializer output order
- ASIL-relevant functional safety features (GMSL2)
- ASIL-B compliant
- 16-bit CRC protection of side-channel data (I²C, UART, SPI, and GPIO) with retransmission upon error detection
- Optional 32-bit CRC protection of video-line data
- Video watermark insertion and detection
- Concurrent side channel for device configuration and communication with peripherals
- GMSL2: I²C/UART, dual pass-through I²C/UART, SPI, GPIO, and register-programmable GPIO
- GMSL1: I²C/UART, tunneled GPI-GPO and CNTL links, and register-programmable GPIO
- Four hardware-selectable device addresses
- Three internal and three external supply voltage monitors
- 50 Ω coax cable or 100 Ω STP
- Programmable spread spectrum for EMI reduction
- 7 mm x 7 mm TQFN package with exposed pad and available wettable flanks
- Operating temperature range: -40°C to +105°C
- AEC-Q100 Grade 2