MAX14778

Analog Devices Inc./Maxim Integrated

Integrated Circuits (ICs) | Analog Switches, Multiplexers, Demultiplexers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,516
In Stock
1 : $20.45000
Cut Tape (CT)
2,500 : $9.78650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
1.5Ohm
-
3V ~ 5.5V
-
2ms, 1.5ms
75MHz
1720pC
78pF
1µA
-103dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
20 TQFN
MAX14778ETP+
IC SWITCH SP4T X 2 1.5OHM 20TQFN
Analog Devices Inc./Maxim Integrated
2,674
In Stock
1 : $20.45000
Tube
-
Tube
Active
SP4T
4:1
2
1.5Ohm
-
3V ~ 5.5V
-
2ms, 1.5ms
75MHz
1720pC
78pF
1µA
-103dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
Showing
of 2