Connectors, Interconnects | Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : $34.48000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
71 In Stock | 1 : $39.23000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
99 In Stock | 1 : $44.41000 Bag | Bag | Active | Plug Housing | For Female Sockets | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Metal | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
91 In Stock | 1 : $44.96000 Bag | Bag | Active | Plug Housing | For Male Pins | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Metal | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : $27.13650 Bag | Bag | Active | Plug Housing | For Male Pins | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : $27.13650 Bag | Bag | Active | Plug Housing | For Female Sockets | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : $34.76610 Bag | Bag | Active | Plug Housing | For Female Sockets | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : $35.19960 Bag | Bag | Active | Plug Housing | For Male Pins | 8 | 18-8 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded |