Connectors, Interconnects | Shunts, Jumpers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,159 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 15.0µin (0.38µm) | White | UL94 V-0 | Polyester | - | 3A | |||
41,567 In Stock | 1 : $0.49000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 30.0µin (0.76µm) | White | UL94 V-0 | Polyester | - | 3A | |||
10,746 In Stock | 1 : $0.48000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Tin | 100.0µin (2.54µm) | White | UL94 V-0 | Polyester | - | 3A | |||
4,996 In Stock 14,774 Marketplace | 30,000 : $0.13754 Bulk 700 : $0.15794 Bag | Bulk Bag | Obsolete | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 15.0µin (0.38µm) | White | UL94 V-0 | Polyester | - | 3A | |||
0 In Stock 21,131 Marketplace | 30,000 : $0.16353 Bulk 550 : $0.19222 Box | Bulk Box | Obsolete | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 30.0µin (0.76µm) | White | UL94 V-0 | Polyester | - | 3A | |||
347 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Blue | UL94 V-0 | Polyester | - | 3A | |||
0 In Stock Check Lead Time | 30,000 : $0.08922 Bag | Bag | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Blue | UL94 V-0 | Polyester | - | 3A | |||
0 In Stock | Active | - | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Black | UL94 V-0 | Polyester | - | 3A | ||
0 In Stock | Active | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | - | - | - | UL94 V-0 | Polyester | - | - | |||
0 In Stock | Active | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Tin | 100.0µin (2.54µm) | Blue | UL94 V-0 | Polyester | - | - | |||
0 In Stock | Active | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold | 30.0µin (0.76µm) | Blue | UL94 V-0 | Polyester | - | 2.5A | |||
0 In Stock | 30,000 : $0.15031 Bulk | Bulk | Obsolete | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Tin | 100.0µin (2.54µm) | White | UL94 V-0 | Polyester | - | 3A |