Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Header | Female Socket | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board | - | Surface Mount | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Plastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 125VAC | |||
0 In Stock | Active | Tube | Active | Header | Female Socket | 0.050" (1.27mm) | 10 | 2 | 0.050" (1.27mm) | All | Board to Board | - | Surface Mount | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Square | Gold | - | Gold | Phosphor Bronze | Plastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 125VAC | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Header | Female Socket | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board | - | Surface Mount | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Plastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 125VAC | |||
0 In Stock | Active | Tube | Active | Header | Female Socket | 0.050" (1.27mm) | 20 | 2 | 0.050" (1.27mm) | All | Board to Board | - | Surface Mount | Solder | Push-Pull | - | - | - | 0.173" (4.40mm) | Square | Gold | - | Gold | Phosphor Bronze | Plastic | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A | 125VAC |