Connectors, Interconnects | D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,767 In Stock | 1 : $3.74000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,316 In Stock | 1 : $2.58000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
869 In Stock | 1 : $3.74000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
615 In Stock | 1 : $5.64000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Board Edge, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
736 In Stock | 1 : $5.98000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Board Edge, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
523 In Stock | 1 : $6.08000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Board Edge, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
719 In Stock | 1 : $3.86000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
67 In Stock | 1 : $6.76000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Board Edge, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1,000 : $4.28843 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Board Edge, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Board Edge, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Board Edge, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Active | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Board Edge, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Board Edge, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Board Edge, Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Board Edge, Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets |