Connectors, Interconnects | D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 128 : $7.52891 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock Check Lead Time | 128 : $7.52891 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Plastic | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief | |||
0 In Stock Check Lead Time | 512 : $8.68258 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Feed Through, Grounding Indents, Strain Relief | |||
0 In Stock | Active | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Feed Through, Strain Relief |